
GRM31CZ71C226ME15L | |
|---|---|
DigiKey Part Number | 490-GRM31CZ71C226ME15LTR-ND - Tape & Reel (TR) 490-GRM31CZ71C226ME15LCT-ND - Cut Tape (CT) 490-GRM31CZ71C226ME15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CZ71C226ME15L |
Description | CAP CER 22UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CZ71C226ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45700 € | 4,57 € |
| 50 | 0,35180 € | 17,59 € |
| 100 | 0,31940 € | 31,94 € |
| 500 | 0,26448 € | 132,24 € |
| 1.000 | 0,24752 € | 247,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22689 € | 453,78 € |
| 4.000 | 0,21573 € | 862,92 € |
| 6.000 | 0,21014 € | 1.260,84 € |
| 10.000 | 0,20394 € | 2.039,40 € |
| 14.000 | 0,20032 € | 2.804,48 € |
| 20.000 | 0,19683 € | 3.936,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

