
GRM31CR72H473KW09L | |
|---|---|
DigiKey Part Number | 490-16312-2-ND - Tape & Reel (TR) 490-16312-1-ND - Cut Tape (CT) 490-16312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR72H473KW09L |
Description | CAP CER 0.047UF 500V X7R 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR72H473KW09L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23720 € | 11,86 € |
| 100 | 0,21330 € | 21,33 € |
| 500 | 0,17330 € | 86,65 € |
| 1.000 | 0,16092 € | 160,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14643 € | 292,86 € |
| 4.000 | 0,13829 € | 553,16 € |
| 6.000 | 0,13421 € | 805,26 € |
| 10.000 | 0,12970 € | 1.297,00 € |
| 14.000 | 0,12705 € | 1.778,70 € |
| 20.000 | 0,12451 € | 2.490,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

