Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM31CR72E224KW43L | |
|---|---|
DigiKey Part Number | 490-GRM31CR72E224KW43LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31CR72E224KW43L |
Description | CAP CER .22UF -V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR72E224KW43L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206B224K251CT | Walsin Technology Corporation | 718 | 1292-1206B224K251CT-ND | 0,18000 € | Parametric Equivalent |
| C1206C224KARACAUTO | KEMET | 15.107 | 399-17951-1-ND | 1,00000 € | Parametric Equivalent |
| C1206X224K251T | Holy Stone Enterprise Co., Ltd. | 0 | 4587-C1206X224K251TTR-ND | 0,07439 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05722 € | 114,44 € |
| Unit Price without VAT: | 0,05722 € |
|---|---|
| Unit Price with VAT: | 0,06809 € |




