


GRM31CR72E104KW03L | |
|---|---|
DigiKey Part Number | 490-3542-2-ND - Tape & Reel (TR) 490-3542-1-ND - Cut Tape (CT) 490-3542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR72E104KW03L |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR72E104KW03L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B104KEHSFNE | Samsung Electro-Mechanics | 1.070.312 | 1276-3083-1-ND | 0,18000 € | Direct |
| C1206C104JARACTU | KEMET | 8.363 | 399-C1206C104JARACTUCT-ND | 0,92000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,18330 € | 18,33 € |
| 500 | 0,14788 € | 73,94 € |
| 1.000 | 0,13693 € | 136,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12427 € | 248,54 € |
| 4.000 | 0,11707 € | 468,28 € |
| 6.000 | 0,11346 € | 680,76 € |
| 10.000 | 0,10946 € | 1.094,60 € |
| 14.000 | 0,10713 € | 1.499,82 € |
| 20.000 | 0,10488 € | 2.097,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

