
GRM31CR72D104KW03L | |
|---|---|
DigiKey Part Number | 490-13379-2-ND - Tape & Reel (TR) 490-13379-1-ND - Cut Tape (CT) 490-13379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR72D104KW03L |
Description | CAP CER 0.1UF 200V X7R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR72D104KW03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,21820 € | 21,82 € |
| 500 | 0,17748 € | 88,74 € |
| 1.000 | 0,16487 € | 164,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15009 € | 300,18 € |
| 4.000 | 0,14180 € | 567,20 € |
| 6.000 | 0,13765 € | 825,90 € |
| 10.000 | 0,13305 € | 1.330,50 € |
| 14.000 | 0,13036 € | 1.825,04 € |
| 20.000 | 0,12777 € | 2.555,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

