
GRM31CR72A105MA01L | |
|---|---|
DigiKey Part Number | 490-8344-2-ND - Tape & Reel (TR) 490-8344-1-ND - Cut Tape (CT) 490-8344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR72A105MA01L |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR72A105MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,35360 € | 17,68 € |
| 100 | 0,32090 € | 32,09 € |
| 500 | 0,26580 € | 132,90 € |
| 1.000 | 0,24878 € | 248,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22807 € | 456,14 € |
| 4.000 | 0,21686 € | 867,44 € |
| 6.000 | 0,21125 € | 1.267,50 € |
| 10.000 | 0,20503 € | 2.050,30 € |
| 14.000 | 0,20139 € | 2.819,46 € |
| 20.000 | 0,19790 € | 3.958,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

