
GRM31CR71E106MA12K | |
|---|---|
DigiKey Part Number | 490-GRM31CR71E106MA12KTR-ND - Tape & Reel (TR) 490-GRM31CR71E106MA12KCT-ND - Cut Tape (CT) 490-GRM31CR71E106MA12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71E106MA12K |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71E106MA12K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11620 € | 5,81 € |
| 100 | 0,10300 € | 10,30 € |
| 500 | 0,08068 € | 40,34 € |
| 1.000 | 0,07379 € | 73,79 € |
| 2.500 | 0,06652 € | 166,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,05939 € | 356,34 € |
| 12.000 | 0,05607 € | 672,84 € |
| 18.000 | 0,05441 € | 979,38 € |
| 30.000 | 0,05256 € | 1.576,80 € |
| 42.000 | 0,05148 € | 2.162,16 € |
| 60.000 | 0,05045 € | 3.027,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

