
GRM31CR71E106KA12K | |
|---|---|
DigiKey Part Number | 490-14678-2-ND - Tape & Reel (TR) 490-14678-1-ND - Cut Tape (CT) 490-14678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71E106KA12K |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71E106KA12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11560 € | 5,78 € |
| 100 | 0,10240 € | 10,24 € |
| 500 | 0,08010 € | 40,05 € |
| 1.000 | 0,07324 € | 73,24 € |
| 2.500 | 0,06600 € | 165,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,05889 € | 353,34 € |
| 12.000 | 0,05558 € | 666,96 € |
| 18.000 | 0,05392 € | 970,56 € |
| 30.000 | 0,05208 € | 1.562,40 € |
| 42.000 | 0,05100 € | 2.142,00 € |
| 60.000 | 0,04997 € | 2.998,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

