GRM31CR71C475KA01K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 37.502
Unit Price: 0,28000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Direct


Würth Elektronik
In Stock: 514
Unit Price: 0,29000 €
Datasheet

Direct


KEMET
In Stock: 13.522
Unit Price: 1,12000 €
Datasheet

Direct


KEMET
In Stock: 3.219
Unit Price: 0,99000 €
Datasheet

Direct


TDK
In Stock: 8.100
Unit Price: 0,40000 €
Datasheet

Direct


TDK
In Stock: 36.567
Unit Price: 0,25000 €
Datasheet

Direct


YAGEO
In Stock: 3.816
Unit Price: 0,43000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 76.267
Unit Price: 0,16000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 202.904
Unit Price: 0,18000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 237.555
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.002
Unit Price: 0,34000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 82.493
Unit Price: 1,26000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05705 €
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR71C475KA01K

DigiKey Part Number
GRM31CR71C475KA01K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR71C475KA01K
Description
CAP CER 4.7UF 16V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR71C475KA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable