
GRM31CR71C106MAC7L | |
|---|---|
DigiKey Part Number | 490-GRM31CR71C106MAC7LTR-ND - Tape & Reel (TR) 490-GRM31CR71C106MAC7LCT-ND - Cut Tape (CT) 490-GRM31CR71C106MAC7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71C106MAC7L |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71C106MAC7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,39020 € | 19,51 € |
| 100 | 0,35500 € | 35,50 € |
| 500 | 0,29548 € | 147,74 € |
| 1.000 | 0,27708 € | 277,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20816 € | 416,32 € |
| 4.000 | 0,19766 € | 790,64 € |
| 6.000 | 0,19241 € | 1.154,46 € |
| 10.000 | 0,18658 € | 1.865,80 € |
| 14.000 | 0,18317 € | 2.564,38 € |
| 20.000 | 0,17990 € | 3.598,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

