GRM31CR71A226ME15K is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 427.986
Unit Price: 0,31000 €
Datasheet
22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR71A226ME15K

DigiKey Part Number
490-GRM31CR71A226ME15KTR-ND - Tape & Reel (TR)
490-GRM31CR71A226ME15KCT-ND - Cut Tape (CT)
490-GRM31CR71A226ME15KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR71A226ME15K
Description
CAP CER 22UF 10V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR71A226ME15K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33600 €3,36 €
500,25580 €12,79 €
1000,23070 €23,07 €
5000,18856 €94,28 €
1.0000,17553 €175,53 €
2.5000,16178 €404,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,15461 €927,66 €
12.0000,14800 €1.776,00 €
18.0000,14469 €2.604,42 €
30.0000,14102 €4.230,60 €
42.0000,13887 €5.832,54 €
60.0000,13680 €8.208,00 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €