Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR71A226KE15K

DigiKey Part Number
490-GRM31CR71A226KE15KTR-ND - Tape & Reel (TR)
490-GRM31CR71A226KE15KCT-ND - Cut Tape (CT)
490-GRM31CR71A226KE15KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR71A226KE15K
Description
CAP CER 22UF 10V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR71A226KE15K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24100 €2,41 €
500,17960 €8,98 €
1000,16080 €16,08 €
5000,12906 €64,53 €
1.0000,11928 €119,28 €
2.5000,10896 €272,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,10332 €619,92 €
12.0000,09836 €1.180,32 €
18.0000,09588 €1.725,84 €
30.0000,09312 €2.793,60 €
42.0000,09151 €3.843,42 €
60.0000,08996 €5.397,60 €
72.0000,08923 €6.424,56 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €