
GRM31CR70J226ME19K | |
|---|---|
DigiKey Part Number | 490-GRM31CR70J226ME19KTR-ND - Tape & Reel (TR) 490-GRM31CR70J226ME19KCT-ND - Cut Tape (CT) 490-GRM31CR70J226ME19KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR70J226ME19K |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR70J226ME19K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C226M9RACTU | KEMET | 5.265 | 399-C1206C226M9RACTUCT-ND | 0,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19680 € | 9,84 € |
| 100 | 0,17650 € | 17,65 € |
| 500 | 0,14210 € | 71,05 € |
| 1.000 | 0,13148 € | 131,48 € |
| 2.500 | 0,12027 € | 300,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10875 € | 652,50 € |
| 12.000 | 0,10362 € | 1.243,44 € |
| 18.000 | 0,10105 € | 1.818,90 € |
| 30.000 | 0,09820 € | 2.946,00 € |
| 42.000 | 0,09653 € | 4.054,26 € |
| 60.000 | 0,09493 € | 5.695,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

