
GRM31CR70J226KE19L | |
|---|---|
DigiKey Part Number | 490-6515-2-ND - Tape & Reel (TR) 490-6515-1-ND - Cut Tape (CT) 490-6515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR70J226KE19L |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR70J226KE19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49300 € | 4,93 € |
| 50 | 0,38100 € | 19,05 € |
| 100 | 0,34620 € | 34,62 € |
| 500 | 0,28786 € | 143,93 € |
| 1.000 | 0,26980 € | 269,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24766 € | 495,32 € |
| 4.000 | 0,23577 € | 943,08 € |
| 6.000 | 0,22982 € | 1.378,92 € |
| 10.000 | 0,22322 € | 2.232,20 € |
| 14.000 | 0,21937 € | 3.071,18 € |
| 20.000 | 0,21566 € | 4.313,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

