Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

GRM31CR61E226ME15K | |
|---|---|
DigiKey Part Number | 490-14676-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31CR61E226ME15K |
Description | CAP CER 22UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61E226ME15K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR61E226ME44K | Murata Electronics | 537.415 | 490-14661-1-ND | 0,30000 € | Similar |
| GRM31CC81E226KE11L | Murata Electronics | 125.783 | 490-14468-1-ND | 0,71000 € | Similar |
| GRM31CC81E226ME11L | Murata Electronics | 68.445 | 490-16314-1-ND | 0,71000 € | Similar |
| 12063D226MAT2A | KYOCERA AVX | 38.736 | 478-KGM31HR51E226MUCT-ND | 0,52000 € | Direct |
| CC1206MKX5R8BB226 | YAGEO | 0 | 311-3522-1-ND | 0,53000 € | Direct |






