
GRM31CR61C476ME44K | |
|---|---|
DigiKey Part Number | 490-GRM31CR61C476ME44KTR-ND - Tape & Reel (TR) 490-GRM31CR61C476ME44KCT-ND - Cut Tape (CT) 490-GRM31CR61C476ME44KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR61C476ME44K |
Description | CAP CER 47UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61C476ME44K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50200 € | 5,02 € |
| 50 | 0,38840 € | 19,42 € |
| 100 | 0,35340 € | 35,34 € |
| 500 | 0,29426 € | 147,13 € |
| 1.000 | 0,27596 € | 275,96 € |
| 2.500 | 0,25665 € | 641,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,23539 € | 1.412,34 € |
| 12.000 | 0,22654 € | 2.718,48 € |
| 18.000 | 0,22211 € | 3.997,98 € |
| 30.000 | 0,21720 € | 6.516,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

