GRM31CR61C106KC31L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 22.507
Unit Price: 0,95000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 442.033
Unit Price: 0,37000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 62
Unit Price: 0,26000 €
Datasheet

Direct


KEMET
In Stock: 207.413
Unit Price: 0,36000 €
Datasheet

Direct


TDK
In Stock: 203.918
Unit Price: 0,24000 €
Datasheet

Direct


YAGEO
In Stock: 177.361
Unit Price: 0,40000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 102.055
Unit Price: 0,15000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 43.623
Unit Price: 0,16000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02532 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 376.211
Unit Price: 0,47000 €
Datasheet

Upgrade


KEMET
In Stock: 176.857
Unit Price: 0,47000 €
Datasheet

Upgrade


TDK
In Stock: 62.588
Unit Price: 0,46000 €
Datasheet

Upgrade


TDK
In Stock: 17.923
Unit Price: 0,52000 €
Datasheet

Upgrade


TDK
In Stock: 126.126
Unit Price: 0,80000 €
Datasheet
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR61C106KC31L

DigiKey Part Number
490-1814-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR61C106KC31L
Description
CAP CER 10UF 16V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR61C106KC31L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes