
GRM31CR61A476ME15K | |
|---|---|
DigiKey Part Number | 490-GRM31CR61A476ME15KTR-ND - Tape & Reel (TR) 490-GRM31CR61A476ME15KCT-ND - Cut Tape (CT) 490-GRM31CR61A476ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR61A476ME15K |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61A476ME15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 50 | 0,13740 € | 6,87 € |
| 100 | 0,12220 € | 12,22 € |
| 500 | 0,09654 € | 48,27 € |
| 1.000 | 0,08864 € | 88,64 € |
| 2.500 | 0,08030 € | 200,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07199 € | 431,94 € |
| 12.000 | 0,06817 € | 818,04 € |
| 18.000 | 0,06626 € | 1.192,68 € |
| 30.000 | 0,06414 € | 1.924,20 € |
| 42.000 | 0,06290 € | 2.641,80 € |
| 60.000 | 0,06171 € | 3.702,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

