
GRM31CR61A107MEA8L | |
|---|---|
DigiKey Part Number | 490-GRM31CR61A107MEA8LTR-ND - Tape & Reel (TR) 490-GRM31CR61A107MEA8LCT-ND - Cut Tape (CT) 490-GRM31CR61A107MEA8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR61A107MEA8L |
Description | CAP CER 100UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61A107MEA8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,17070 € | 17,07 € |
| 500 | 0,13724 € | 68,62 € |
| 1.000 | 0,12690 € | 126,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11500 € | 230,00 € |
| 4.000 | 0,10820 € | 432,80 € |
| 6.000 | 0,10479 € | 628,74 € |
| 10.000 | 0,10102 € | 1.010,20 € |
| 14.000 | 0,09881 € | 1.383,34 € |
| 20.000 | 0,09668 € | 1.933,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

