
GRM31CR60J476ME19L | |
|---|---|
DigiKey Part Number | 490-3907-2-ND - Tape & Reel (TR) 490-3907-1-ND - Cut Tape (CT) 490-3907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60J476ME19L |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60J476ME19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,33660 € | 16,83 € |
| 100 | 0,30530 € | 30,53 € |
| 500 | 0,25224 € | 126,12 € |
| 1.000 | 0,23586 € | 235,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21603 € | 432,06 € |
| 4.000 | 0,20525 € | 821,00 € |
| 6.000 | 0,19986 € | 1.199,16 € |
| 10.000 | 0,19387 € | 1.938,70 € |
| 14.000 | 0,19038 € | 2.665,32 € |
| 20.000 | 0,18701 € | 3.740,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

