
GRM31CR60J476KE19L | |
|---|---|
DigiKey Part Number | 490-6508-2-ND - Tape & Reel (TR) 490-6508-1-ND - Cut Tape (CT) 490-6508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60J476KE19L |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60J476KE19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13360 € | 6,68 € |
| 100 | 0,11880 € | 11,88 € |
| 500 | 0,09372 € | 46,86 € |
| 1.000 | 0,08598 € | 85,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07736 € | 154,72 € |
| 4.000 | 0,07227 € | 289,08 € |
| 6.000 | 0,06973 € | 418,38 € |
| 10.000 | 0,06691 € | 669,10 € |
| 14.000 | 0,06526 € | 913,64 € |
| 20.000 | 0,06368 € | 1.273,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

