Direct

GRM31CR60J156ME19L | |
|---|---|
DigiKey Part Number | 490-GRM31CR60J156ME19LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31CR60J156ME19L |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 15 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60J156ME19L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7S1A156M160AC | TDK | 6.561 | 445-14815-1-ND | 0,70000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24998 € | 499,96 € |
| Unit Price without VAT: | 0,24998 € |
|---|---|
| Unit Price with VAT: | 0,29748 € |


