
GRM31CR60J107MEA8L | |
|---|---|
DigiKey Part Number | 490-GRM31CR60J107MEA8LTR-ND - Tape & Reel (TR) 490-GRM31CR60J107MEA8LCT-ND - Cut Tape (CT) 490-GRM31CR60J107MEA8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60J107MEA8L |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60J107MEA8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16620 € | 8,31 € |
| 100 | 0,14850 € | 14,85 € |
| 500 | 0,11852 € | 59,26 € |
| 1.000 | 0,10926 € | 109,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09875 € | 197,50 € |
| 4.000 | 0,09266 € | 370,64 € |
| 6.000 | 0,08961 € | 537,66 € |
| 10.000 | 0,08624 € | 862,40 € |
| 14.000 | 0,08426 € | 1.179,64 € |
| 20.000 | 0,08237 € | 1.647,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

