
GRM31CR60J107MEA8K | |
|---|---|
DigiKey Part Number | 490-GRM31CR60J107MEA8KTR-ND - Tape & Reel (TR) 490-GRM31CR60J107MEA8KCT-ND - Cut Tape (CT) 490-GRM31CR60J107MEA8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60J107MEA8K |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60J107MEA8K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16620 € | 8,31 € |
| 100 | 0,14850 € | 14,85 € |
| 500 | 0,11852 € | 59,26 € |
| 1.000 | 0,10926 € | 109,26 € |
| 2.500 | 0,09950 € | 248,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08961 € | 537,66 € |
| 12.000 | 0,08514 € | 1.021,68 € |
| 18.000 | 0,08291 € | 1.492,38 € |
| 30.000 | 0,08043 € | 2.412,90 € |
| 42.000 | 0,07897 € | 3.316,74 € |
| 60.000 | 0,07758 € | 4.654,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

