
GRM31CR60G107MEA8K | |
|---|---|
DigiKey Part Number | 490-GRM31CR60G107MEA8KTR-ND - Tape & Reel (TR) 490-GRM31CR60G107MEA8KCT-ND - Cut Tape (CT) 490-GRM31CR60G107MEA8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60G107MEA8K |
Description | CAP CER 100UF 4V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60G107MEA8K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31CR60G107MEA8L | Murata Electronics | 2.356 | 490-GRM31CR60G107MEA8LCT-ND | 0,37000 € | Parametric Equivalent |
| KGM31HR50G107MU | KYOCERA AVX | 1.990 | 478-KGM31HR50G107MUCT-ND | 1,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,13912 € | 69,56 € |
| 1.000 | 0,12867 € | 128,67 € |
| 2.500 | 0,11764 € | 294,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08961 € | 537,66 € |
| 12.000 | 0,08514 € | 1.021,68 € |
| 18.000 | 0,08291 € | 1.492,38 € |
| 30.000 | 0,08043 € | 2.412,90 € |
| 42.000 | 0,07897 € | 3.316,74 € |
| 60.000 | 0,07758 € | 4.654,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

