Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR60E227ME11L

DigiKey Part Number
490-13967-2-ND - Tape & Reel (TR)
490-13967-1-ND - Cut Tape (CT)
490-13967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR60E227ME11L
Description
CAP CER 220UF 2.5V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µF ±20% 2.5V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR60E227ME11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,42100 €4,21 €
500,35340 €17,67 €
1000,34880 €34,88 €
5000,31352 €156,76 €
1.0000,29452 €294,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27107 €542,14 €
4.0000,26020 €1.040,80 €
6.0000,25878 €1.552,68 €
10.0000,25723 €2.572,30 €
14.0000,25321 €3.544,94 €
20.0000,24911 €4.982,20 €
24.0000,24717 €5.932,08 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €