
GRM31CR60E227ME11K | |
|---|---|
DigiKey Part Number | 490-GRM31CR60E227ME11KTR-ND - Tape & Reel (TR) 490-GRM31CR60E227ME11KCT-ND - Cut Tape (CT) 490-GRM31CR60E227ME11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60E227ME11K |
Description | CAP CER 220UF 2.5V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60E227ME11K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASP31LBB5227MTNA01 | Taiyo Yuden | 4.000 | 587-MSASP31LBB5227MTNA01CT-ND | 2,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52300 € | 5,23 € |
| 50 | 0,40560 € | 20,28 € |
| 100 | 0,36930 € | 36,93 € |
| 500 | 0,30812 € | 154,06 € |
| 1.000 | 0,28921 € | 289,21 € |
| 2.500 | 0,26924 € | 673,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,24713 € | 1.482,78 € |
| 12.000 | 0,23798 € | 2.855,76 € |
| 18.000 | 0,23339 € | 4.201,02 € |
| 30.000 | 0,22831 € | 6.849,30 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

