
GRM31CL8EL225KE07K | |
|---|---|
DigiKey Part Number | 490-GRM31CL8EL225KE07KTR-ND - Tape & Reel (TR) 490-GRM31CL8EL225KE07KCT-ND - Cut Tape (CT) 490-GRM31CL8EL225KE07KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CL8EL225KE07K |
Description | CAP CER 2.2UF 100V X8L 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CL8EL225KE07K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22900 € | 11,45 € |
| 100 | 0,20580 € | 20,58 € |
| 500 | 0,16702 € | 83,51 € |
| 1.000 | 0,15501 € | 155,01 € |
| 2.500 | 0,14235 € | 355,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12915 € | 774,90 € |
| 12.000 | 0,12335 € | 1.480,20 € |
| 18.000 | 0,12044 € | 2.167,92 € |
| 30.000 | 0,11722 € | 3.516,60 € |
| 42.000 | 0,11534 € | 4.844,28 € |
| 60.000 | 0,11353 € | 6.811,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

