
GRM31CE70J476ME15K | |
|---|---|
DigiKey Part Number | 490-GRM31CE70J476ME15KTR-ND - Tape & Reel (TR) 490-GRM31CE70J476ME15KCT-ND - Cut Tape (CT) 490-GRM31CE70J476ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CE70J476ME15K |
Description | CAP CER 47UF 6.3V X7U 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7U 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CE70J476ME15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,14580 € | 7,29 € |
| 100 | 0,12980 € | 12,98 € |
| 500 | 0,10278 € | 51,39 € |
| 1.000 | 0,09444 € | 94,44 € |
| 2.500 | 0,08567 € | 214,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06498 € | 389,88 € |
| 12.000 | 0,06142 € | 737,04 € |
| 18.000 | 0,05964 € | 1.073,52 € |
| 30.000 | 0,05767 € | 1.730,10 € |
| 42.000 | 0,05651 € | 2.373,42 € |
| 60.000 | 0,05540 € | 3.324,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

