100 µF ±20% 4V Ceramic Capacitor X7U 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CE70G107MEA8L

DigiKey Part Number
490-GRM31CE70G107MEA8LTR-ND - Tape & Reel (TR)
490-GRM31CE70G107MEA8LCT-ND - Cut Tape (CT)
490-GRM31CE70G107MEA8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CE70G107MEA8L
Description
CAP CER 100UF 4V X7U 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X7U 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CE70G107MEA8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,22800 €2,28 €
500,16920 €8,46 €
1000,15110 €15,11 €
5000,12066 €60,33 €
1.0000,11125 €111,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10055 €201,10 €
4.0000,09436 €377,44 €
6.0000,09127 €547,62 €
10.0000,08783 €878,30 €
14.0000,08583 €1.201,62 €
20.0000,08390 €1.678,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €