
GRM31CD80G476ME19K | |
|---|---|
DigiKey Part Number | 490-GRM31CD80G476ME19KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31CD80G476ME19K |
Description | CAP CER 47UF 4V X6T 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 4V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CD80G476ME19K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06241 € | 374,46 € |
| Unit Price without VAT: | 0,06241 € |
|---|---|
| Unit Price with VAT: | 0,07427 € |

