GRM31CD71A226KE15K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 83.572
Unit Price: 0,43000 €
Datasheet
22 µF ±10% 10V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CD71A226KE15K

DigiKey Part Number
GRM31CD71A226KE15K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CD71A226KE15K
Description
CAP CER 22UF 10V X7T 1206
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CD71A226KE15K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL32B226KOJNNNESamsung Electro-Mechanics83.5721276-1855-1-ND0,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable