GRM31CC8YA106MA12L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 1.085
Unit Price: 0,56000 €
Datasheet

Upgrade


TDK
In Stock: 61.016
Unit Price: 0,56000 €
Datasheet

Similar


TDK
In Stock: 35.049
Unit Price: 0,56000 €
Datasheet
10 µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CC8YA106MA12L

DigiKey Part Number
GRM31CC8YA106MA12L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CC8YA106MA12L
Description
CAP CER 10UF 35V X6S 1206
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CC8YA106MA12L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1V106K160ACTDK1.085445-14799-1-ND0,56000 €Upgrade
C3216X7R1V106M160ACTDK61.016445-8034-1-ND0,56000 €Upgrade
C3216X6S1V106K160ACTDK35.049445-14778-1-ND0,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable