
GRM31CC81E106KA12L | |
|---|---|
DigiKey Part Number | 490-GRM31CC81E106KA12LTR-ND - Tape & Reel (TR) 490-GRM31CC81E106KA12LCT-ND - Cut Tape (CT) 490-GRM31CC81E106KA12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC81E106KA12L |
Description | CAP CER 10UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC81E106KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12320 € | 6,16 € |
| 100 | 0,10920 € | 10,92 € |
| 500 | 0,08576 € | 42,88 € |
| 1.000 | 0,07853 € | 78,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06566 € | 131,32 € |
| 4.000 | 0,06115 € | 244,60 € |
| 6.000 | 0,05889 € | 353,34 € |
| 10.000 | 0,05639 € | 563,90 € |
| 14.000 | 0,05492 € | 768,88 € |
| 20.000 | 0,05352 € | 1.070,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

