
GRM31CC81A476ME44K | |
|---|---|
DigiKey Part Number | 490-GRM31CC81A476ME44KTR-ND - Tape & Reel (TR) 490-GRM31CC81A476ME44KCT-ND - Cut Tape (CT) 490-GRM31CC81A476ME44KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC81A476ME44K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC81A476ME44K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49000 € | 4,90 € |
| 50 | 0,37820 € | 18,91 € |
| 100 | 0,34380 € | 34,38 € |
| 500 | 0,28572 € | 142,86 € |
| 1.000 | 0,26777 € | 267,77 € |
| 2.500 | 0,24881 € | 622,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,22803 € | 1.368,18 € |
| 12.000 | 0,21934 € | 2.632,08 € |
| 18.000 | 0,21499 € | 3.869,82 € |
| 30.000 | 0,21017 € | 6.305,10 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

