GRM31CC80J226KE19L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 128.405
Unit Price: 0,72000 €
Datasheet

Upgrade


KEMET
In Stock: 47.759
Unit Price: 1,80000 €
Datasheet

Upgrade


KEMET
In Stock: 21.818
Unit Price: 1,80000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 82.458
Unit Price: 0,65000 €
Datasheet
22 µF ±10% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CC80J226KE19L

DigiKey Part Number
GRM31CC80J226KE19L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CC80J226KE19L
Description
CAP CER 22UF 6.3V X6S 1206
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CC80J226KE19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable