Direct
Similar

GRM31CC80J226KE19K | |
|---|---|
DigiKey Part Number | GRM31CC80J226KE19K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31CC80J226KE19K |
Description | CAP CER 22UF 6.3V X6S 1206 |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC80J226KE19K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |


