
GRM31CC80G227ME11L | |
|---|---|
DigiKey Part Number | 490-13250-2-ND - Tape & Reel (TR) 490-13250-1-ND - Cut Tape (CT) 490-13250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC80G227ME11L |
Description | CAP CER 220UF 4V X6S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric) |
EDA/CAD Models | GRM31CC80G227ME11L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52700 € | 5,27 € |
| 50 | 0,40880 € | 20,44 € |
| 100 | 0,37220 € | 37,22 € |
| 500 | 0,31058 € | 155,29 € |
| 1.000 | 0,29153 € | 291,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26795 € | 535,90 € |
| 4.000 | 0,25540 € | 1.021,60 € |
| 6.000 | 0,24911 € | 1.494,66 € |
| 10.000 | 0,24214 € | 2.421,40 € |
| 14.000 | 0,23806 € | 3.332,84 € |
| 20.000 | 0,23414 € | 4.682,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

