
GRM31CC80E227ME11L | |
|---|---|
DigiKey Part Number | 490-13965-2-ND - Tape & Reel (TR) 490-13965-1-ND - Cut Tape (CT) 490-13965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC80E227ME11L |
Description | CAP CER 220UF 2.5V X6S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC80E227ME11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,41060 € | 20,53 € |
| 100 | 0,37390 € | 37,39 € |
| 500 | 0,31200 € | 156,00 € |
| 1.000 | 0,29285 € | 292,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26917 € | 538,34 € |
| 4.000 | 0,25656 € | 1.026,24 € |
| 6.000 | 0,25024 € | 1.501,44 € |
| 10.000 | 0,24324 € | 2.432,40 € |
| 14.000 | 0,23915 € | 3.348,10 € |
| 20.000 | 0,23521 € | 4.704,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

