
GRM31CC72A475ME11L | |
|---|---|
DigiKey Part Number | 490-18621-2-ND - Tape & Reel (TR) 490-18621-1-ND - Cut Tape (CT) 490-18621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC72A475ME11L |
Description | CAP CER 4.7UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC72A475ME11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29820 € | 14,91 € |
| 100 | 0,26970 € | 26,97 € |
| 500 | 0,22156 € | 110,78 € |
| 1.000 | 0,20667 € | 206,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18889 € | 377,78 € |
| 4.000 | 0,17910 € | 716,40 € |
| 6.000 | 0,17420 € | 1.045,20 € |
| 10.000 | 0,16877 € | 1.687,70 € |
| 14.000 | 0,16559 € | 2.318,26 € |
| 20.000 | 0,16253 € | 3.250,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

