
GRM31CC71E226ME15L | |
|---|---|
DigiKey Part Number | 490-GRM31CC71E226ME15LTR-ND - Tape & Reel (TR) 490-GRM31CC71E226ME15LCT-ND - Cut Tape (CT) 490-GRM31CC71E226ME15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC71E226ME15L |
Description | CAP CER 22UF 25V X7S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC71E226ME15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45500 € | 4,55 € |
| 50 | 0,35020 € | 17,51 € |
| 100 | 0,31790 € | 31,79 € |
| 500 | 0,26328 € | 131,64 € |
| 1.000 | 0,24640 € | 246,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22586 € | 451,72 € |
| 4.000 | 0,21475 € | 859,00 € |
| 6.000 | 0,20918 € | 1.255,08 € |
| 10.000 | 0,20302 € | 2.030,20 € |
| 14.000 | 0,19941 € | 2.791,74 € |
| 20.000 | 0,19594 € | 3.918,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

