Parametric Equivalent

GRM31C9C1H104JA01L | |
|---|---|
DigiKey Part Number | 490-GRM31C9C1H104JA01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31C9C1H104JA01L |
Description | CAP CER 0.1UF 50V CGJ 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor CG 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C9C1H104JA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31C9C1H104JA01K | Murata Electronics | 0 | 490-GRM31C9C1H104JA01KTR-ND | 0,13516 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15034 € | 300,68 € |
| Unit Price without VAT: | 0,15034 € |
|---|---|
| Unit Price with VAT: | 0,17890 € |


