
GRM31C7U2J392JW32L | |
|---|---|
DigiKey Part Number | 490-GRM31C7U2J392JW32LTR-ND - Tape & Reel (TR) 490-GRM31C7U2J392JW32LCT-ND - Cut Tape (CT) 490-GRM31C7U2J392JW32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C7U2J392JW32L |
Description | CAP CER 3900PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C7U2J392JW32L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,25900 € | 2,59 € |
| 50 | 0,19360 € | 9,68 € |
| 100 | 0,17350 € | 17,35 € |
| 500 | 0,13946 € | 69,73 € |
| 1.000 | 0,12894 € | 128,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09618 € | 192,36 € |
| 4.000 | 0,09020 € | 360,80 € |
| 6.000 | 0,08720 € | 523,20 € |
| 10.000 | 0,08387 € | 838,70 € |
| 14.000 | 0,08193 € | 1.147,02 € |
| 20.000 | 0,08006 € | 1.601,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

