GRM31C7U2A753JA01L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,17218 €
Datasheet
0.075 µF ±5% 100V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31C7U2A753JA01L

DigiKey Part Number
490-GRM31C7U2A753JA01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31C7U2A753JA01L
Description
CAP CER 75000PF 100V U2J 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.075 µF ±5% 100V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C7U2A753JA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19079 €381,58 €
Manufacturers Standard Package
Unit Price without VAT:0,19079 €
Unit Price with VAT:0,22704 €