
GRM31C5C3A821FWA3L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C3A821FWA3LTR-ND - Tape & Reel (TR) 490-GRM31C5C3A821FWA3LCT-ND - Cut Tape (CT) 490-GRM31C5C3A821FWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C3A821FWA3L |
Description | CAP CER 820PF 1000V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C3A821FWA3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73100 € | 7,31 € |
| 50 | 0,57600 € | 28,80 € |
| 100 | 0,52840 € | 52,84 € |
| 500 | 0,44776 € | 223,88 € |
| 1.000 | 0,42281 € | 422,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39079 € | 781,58 € |
| 4.000 | 0,37437 € | 1.497,48 € |
| 6.000 | 0,36614 € | 2.196,84 € |
| 10.000 | 0,35702 € | 3.570,20 € |
| 14.000 | 0,35169 € | 4.923,66 € |
| 20.000 | 0,34656 € | 6.931,20 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

