Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM31C5C2J822JWA3L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C2J822JWA3LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2J822JWA3L |
Description | CAP CER 8200PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2J822JWA3L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31C5C2J822JWA3K | Murata Electronics | 0 | 490-GRM31C5C2J822JWA3KTR-ND | 0,12373 € | Parametric Equivalent |
| C1206C822JBGACAUTO | KEMET | 1.930 | 399-14846-1-ND | 0,45000 € | Parametric Equivalent |
| C1206C822JBGACTU | KEMET | 553 | 399-C1206C822JBGACTUCT-ND | 0,44000 € | Parametric Equivalent |
| C3216C0G2J822J160AA | TDK | 2.310 | 445-14652-1-ND | 0,49000 € | Parametric Equivalent |
| CC1206JKNPOZBN822 | YAGEO | 2.931 | 13-CC1206JKNPOZBN822CT-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13793 € | 275,86 € |
| Unit Price without VAT: | 0,13793 € |
|---|---|
| Unit Price with VAT: | 0,16414 € |






