Parametric Equivalent
Parametric Equivalent

GRM31C5C2J682GWA3K | |
|---|---|
DigiKey Part Number | 490-GRM31C5C2J682GWA3KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2J682GWA3K |
Description | CAP CER 6800PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2J682GWA3K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31C5C2J682GWA3L | Murata Electronics | 0 | 490-GRM31C5C2J682GWA3LTR-ND | 0,17604 € | Parametric Equivalent |
| C3216C0G2J682G115AA | TDK | 1.450 | 445-C3216C0G2J682G115AACT-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,15914 € | 1.273,12 € |
| Unit Price without VAT: | 0,15914 € |
|---|---|
| Unit Price with VAT: | 0,18938 € |



