GRM31C5C2J562FWA3K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 2,40245 €
Datasheet
5600 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31C5C2J562FWA3K

DigiKey Part Number
490-GRM31C5C2J562FWA3KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31C5C2J562FWA3K
Description
CAP CER 5600PF 630V C0G 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5600 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C2J562FWA3K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM31C5C2J562FWA3LMurata Electronics0490-GRM31C5C2J562FWA3LTR-ND2,40245 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,29604 €2.368,32 €
Manufacturers Standard Package
Unit Price without VAT:0,29604 €
Unit Price with VAT:0,35229 €