Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM31C5C2J392JWA3K | |
|---|---|
DigiKey Part Number | 490-GRM31C5C2J392JWA3KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2J392JWA3K |
Description | CAP CER 3900PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2J392JWA3K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31C5C2J392JX03K | Murata Electronics | 0 | 490-GCM31C5C2J392JX03KTR-ND | 0,08075 € | Parametric Equivalent |
| GRM31C5C2J392JWA3L | Murata Electronics | 0 | 490-GRM31C5C2J392JWA3LTR-ND | 0,13004 € | Parametric Equivalent |
| KAF31GCG2J392JU | KYOCERA AVX | 2.000 | 478-KAF31GCG2J392JUCT-ND | 1,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,11644 € | 931,52 € |
| Unit Price without VAT: | 0,11644 € |
|---|---|
| Unit Price with VAT: | 0,13856 € |




