
GRM31C5C2J332JWA3L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C2J332JWA3LTR-ND - Tape & Reel (TR) 490-GRM31C5C2J332JWA3LCT-ND - Cut Tape (CT) 490-GRM31C5C2J332JWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2J332JWA3L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2J332JWA3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15740 € | 7,87 € |
| 100 | 0,14040 € | 14,04 € |
| 500 | 0,11168 € | 55,84 € |
| 1.000 | 0,10282 € | 102,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09279 € | 185,58 € |
| 4.000 | 0,08696 € | 347,84 € |
| 6.000 | 0,08404 € | 504,24 € |
| 10.000 | 0,08080 € | 808,00 € |
| 14.000 | 0,07891 € | 1.104,74 € |
| 20.000 | 0,07709 € | 1.541,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

